
MC33662BLEFR2 | |
|---|---|
DigiKey Part Number | 568-MC33662BLEFR2TR-ND - Tape & Reel (TR) 568-MC33662BLEFR2CT-ND - Cut Tape (CT) 568-MC33662BLEFR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33662BLEFR2 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 20kbps | |
Voltage - Supply | 7V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 27,59100 Kč | 275,91 Kč |
| 25 | 25,09680 Kč | 627,42 Kč |
| 100 | 22,34190 Kč | 2 234,19 Kč |
| 250 | 21,02992 Kč | 5 257,48 Kč |
| 500 | 20,23872 Kč | 10 119,36 Kč |
| 1 000 | 20,16291 Kč | 20 162,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,26659 Kč | 48 166,47 Kč |
| 5 000 | 18,84411 Kč | 94 220,55 Kč |
| 7 500 | 18,63259 Kč | 139 744,43 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |

