
SN74HCS7266QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS7266QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS7266QPWRQ1CT-ND - Cut Tape (CT) 296-SN74HCS7266QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS7266QPWRQ1 |
Description | IC GATE XNOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XNOR (Exclusive NOR) IC 4 Channel Schmitt Trigger Input 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS7266QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 7,64500 Kč | 76,45 Kč |
| 25 | 6,82400 Kč | 170,60 Kč |
| 100 | 5,93660 Kč | 593,66 Kč |
| 250 | 5,51160 Kč | 1 377,90 Kč |
| 500 | 5,25624 Kč | 2 628,12 Kč |
| 1 000 | 5,09918 Kč | 5 099,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,87204 Kč | 9 744,08 Kč |
| 4 000 | 4,72935 Kč | 18 917,40 Kč |
| 6 000 | 4,65787 Kč | 27 947,22 Kč |
| 10 000 | 4,57866 Kč | 45 786,60 Kč |
| 14 000 | 4,53237 Kč | 63 453,18 Kč |
| 20 000 | 4,48784 Kč | 89 756,80 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |







