
TS334IYPT | |
|---|---|
DigiKey Part Number | 497-13679-2-ND - Tape & Reel (TR) 497-13679-1-ND - Cut Tape (CT) 497-13679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS334IYPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS334IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 26µA | |
CMRR, PSRR (Typ) | 79dB CMRR | |
Propagation Delay (Max) | 210ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 25 | 38,89200 Kč | 972,30 Kč |
| 100 | 34,90510 Kč | 3 490,51 Kč |
| 250 | 33,00220 Kč | 8 250,55 Kč |
| 500 | 31,85622 Kč | 15 928,11 Kč |
| 1 000 | 30,91235 Kč | 30 912,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,17951 Kč | 67 948,77 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |







