
SP485EMN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1828-2-ND - Tape & Reel (TR) 1016-1828-1-ND - Cut Tape (CT) 1016-1828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP485EMN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP485EMN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1485IS8#PBF | Analog Devices Inc. | 343 | 505-LTC1485IS8#PBF-ND | 208,56000 Kč | Direct |
| LTC1485IS8#TRPBF | Analog Devices Inc. | 2 622 | LTC1485IS8#TRPBFCT-ND | 208,56000 Kč | Direct |
| ADM1485ARZ | Analog Devices Inc. | 2 817 | 505-ADM1485ARZ-ND | 94,27000 Kč | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6 288 | ADM1485ARZ-REELCT-ND | 94,27000 Kč | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 873 | ADM1485ARZ-REEL7CT-ND | 94,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 11,03300 Kč | 110,33 Kč |
| 25 | 9,91040 Kč | 247,76 Kč |
| 100 | 8,67590 Kč | 867,59 Kč |
| 250 | 8,08608 Kč | 2 021,52 Kč |
| 500 | 7,73114 Kč | 3 865,57 Kč |
| 1 000 | 7,43874 Kč | 7 438,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,13024 Kč | 17 825,60 Kč |
| 5 000 | 6,94421 Kč | 34 721,05 Kč |
| 7 500 | 6,85114 Kč | 51 383,55 Kč |
| 12 500 | 6,74794 Kč | 84 349,25 Kč |
| 17 500 | 6,68764 Kč | 117 033,70 Kč |
| 25 000 | 6,62963 Kč | 165 740,75 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |



