
ADM1485ARZ-REEL | |
|---|---|
DigiKey Part Number | ADM1485ARZ-REELTR-ND - Tape & Reel (TR) ADM1485ARZ-REELCT-ND - Cut Tape (CT) ADM1485ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1485ARZ-REEL |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1485ARZ-REEL Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 30Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1485IS8#TRPBF | Analog Devices Inc. | 2 622 | LTC1485IS8#TRPBFCT-ND | 208,56000 Kč | Similar |
| ADM1486ARZ-REEL | Analog Devices Inc. | 7 241 | ADM1486ARZ-REELCT-ND | 99,06000 Kč | Parametric Equivalent |
| MAX13082EASA+ | Analog Devices Inc./Maxim Integrated | 2 082 | MAX13082EASA+-ND | 165,59000 Kč | Similar |
| MAX13082EESA+ | Analog Devices Inc./Maxim Integrated | 1 940 | MAX13082EESA+-ND | 160,59000 Kč | Similar |
| MAX13082EESA+T | Analog Devices Inc./Maxim Integrated | 9 417 | MAX13082EESA+TCT-ND | 160,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 71,47200 Kč | 714,72 Kč |
| 25 | 65,78640 Kč | 1 644,66 Kč |
| 100 | 59,52580 Kč | 5 952,58 Kč |
| 250 | 56,54260 Kč | 14 135,65 Kč |
| 500 | 56,47878 Kč | 28 239,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,70212 Kč | 129 255,30 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |

