
MAX13082EESA+T | |
|---|---|
DigiKey Part Number | MAX13082EESA+TTR-ND - Tape & Reel (TR) MAX13082EESA+TCT-ND - Cut Tape (CT) MAX13082EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13082EESA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13082EESA+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,59000 Kč | 160,59 Kč |
| 10 | 124,11100 Kč | 1 241,11 Kč |
| 25 | 114,98040 Kč | 2 874,51 Kč |
| 100 | 104,94280 Kč | 10 494,28 Kč |
| 250 | 102,10852 Kč | 25 527,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,38953 Kč | 230 973,82 Kč |
| Unit Price without VAT: | 160,59000 Kč |
|---|---|
| Unit Price with VAT: | 194,31390 Kč |

