DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ33CA-TR

DigiKey Part Number
497-7899-2-ND - Tape & Reel (TR)
497-7899-1-ND - Cut Tape (CT)
497-7899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ33CA-TR
Description
TVS DIODE 33VWM 69.7VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMCJ33CA-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
69.7V
Current - Peak Pulse (10/1000µs)
143A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1011,99900 Kč119,99 Kč
1008,50420 Kč850,42 Kč
5006,75706 Kč3 378,53 Kč
1 0006,18870 Kč6 188,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,15725 Kč12 893,12 Kč
5 0004,98885 Kč24 944,25 Kč
7 5004,97833 Kč37 337,47 Kč
12 5004,96780 Kč62 097,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč