


SMCJ33CA-E3/57T | |
|---|---|
DigiKey Part Number | SMCJ33CA-E3/57TGITR-ND - Tape & Reel (TR) SMCJ33CA-E3/57TGICT-ND - Cut Tape (CT) SMCJ33CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33CA-E3/57T |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33CA-E3/57T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 100 | 8,36770 Kč | 836,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,49629 Kč | 4 671,85 Kč |
| 1 700 | 4,98789 Kč | 8 479,41 Kč |
| 2 550 | 4,72875 Kč | 12 058,31 Kč |
| 4 250 | 4,43744 Kč | 18 859,12 Kč |
| 5 950 | 4,29609 Kč | 25 561,74 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |








