BSC070N10NS5SCATMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4 189
Unit Price: 55,68000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 272
Unit Price: 89,47000 Kč
Datasheet
N-Channel 100 V 14A (Ta), 82A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-WSON-8-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC070N10NS5SCATMA1

DigiKey Part Number
448-BSC070N10NS5SCATMA1TR-ND - Tape & Reel (TR)
448-BSC070N10NS5SCATMA1CT-ND - Cut Tape (CT)
448-BSC070N10NS5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC070N10NS5SCATMA1
Description
MOSFET N-CH 100V 14A/82A 8SWSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 14A (Ta), 82A (Tc) 3W (Ta), 100W (Tc) Surface Mount PG-WSON-8-2
Datasheet
 Datasheet
EDA/CAD Models
BSC070N10NS5SCATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 50µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2700 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3W (Ta), 100W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
PG-WSON-8-2
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI100N10PQDiotec Semiconductor4 1894878-DI100N10PQCT-ND55,68000 KčSimilar
RS6P100BHTB1Rohm Semiconductor1 272846-RS6P100BHTB1CT-ND89,47000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,46000 Kč84,46 Kč
1054,91300 Kč549,13 Kč
10038,11760 Kč3 811,76 Kč
50030,93996 Kč15 469,98 Kč
1 00028,63418 Kč28 634,18 Kč
2 00026,69567 Kč53 391,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00025,06659 Kč100 266,36 Kč
8 00023,69792 Kč189 583,36 Kč
Manufacturers Standard Package
Unit Price without VAT:84,46000 Kč
Unit Price with VAT:102,19660 Kč