
BSC040N10NS5SCATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC040N10NS5SCATMA1TR-ND - Tape & Reel (TR) 448-BSC040N10NS5SCATMA1CT-ND - Cut Tape (CT) 448-BSC040N10NS5SCATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC040N10NS5SCATMA1 |
Description | MOSFET N-CH 100V 140A WSON-8 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 3W (Ta), 167W (Tc) Surface Mount PG-WSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | BSC040N10NS5SCATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.8V @ 95µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5300 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 167W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-WSON-8-2 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 61,79700 Kč | 617,97 Kč |
| 100 | 43,55620 Kč | 4 355,62 Kč |
| 500 | 36,94598 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 30,18463 Kč | 120 738,52 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |















