


LDI1117-ADU | |
|---|---|
DigiKey Part Number | 4878-LDI1117-ADUTR-ND - Tape & Reel (TR) 4878-LDI1117-ADUCT-ND - Cut Tape (CT) 4878-LDI1117-ADUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDI1117-ADU |
Description | IC REG LIN POS ADJ 1.35A SOT89 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.35A SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDI1117-ADU Models |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-89 |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 25 | 1,92360 Kč | 48,09 Kč |
| 100 | 1,62730 Kč | 162,73 Kč |
| 250 | 1,48664 Kč | 371,66 Kč |
| 500 | 1,40182 Kč | 700,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,33211 Kč | 1 332,11 Kč |
| 2 000 | 1,27479 Kč | 2 549,58 Kč |
| 3 000 | 1,24602 Kč | 3 738,06 Kč |
| 5 000 | 1,21415 Kč | 6 070,75 Kč |
| 7 000 | 1,19554 Kč | 8 368,78 Kč |
| 10 000 | 1,17765 Kč | 11 776,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |




