
DI100N10PQ | |
|---|---|
DigiKey Part Number | 4878-DI100N10PQTR-ND - Tape & Reel (TR) 4878-DI100N10PQCT-ND - Cut Tape (CT) 4878-DI100N10PQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI100N10PQ |
Description | MOSFET PWRQFN 5X6 100V 0.0045OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 250W (Tc) Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DI100N10PQ Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3400 pF @ 30 V |
FET Type | Power Dissipation (Max) 250W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-QFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 36,01200 Kč | 360,12 Kč |
| 100 | 24,62230 Kč | 2 462,23 Kč |
| 500 | 19,74988 Kč | 9 874,94 Kč |
| 1 000 | 18,25125 Kč | 18 251,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,44134 Kč | 77 206,70 Kč |
| 10 000 | 14,91121 Kč | 149 112,10 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |



