BC 848C B6327 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 532 088
Unit Price: 3,96000 Kč
Datasheet

Direct


onsemi
In Stock: 1 480 339
Unit Price: 2,71000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 39 171
Unit Price: 4,17000 Kč
Datasheet

Direct


onsemi
In Stock: 629
Unit Price: 2,50000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 639
Unit Price: 15,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 115 472
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 037
Unit Price: 4,17000 Kč
Datasheet

Similar


onsemi
In Stock: 22 909
Unit Price: 3,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,83568 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 16 033
Unit Price: 2,92000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC 848C B6327

DigiKey Part Number
BC848CB6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC 848C B6327
Description
TRANS NPN 30V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848C-7-FDiodes Incorporated532 088BC848C-7FDICT-ND3,96000 KčDirect
BC848CLT1Gonsemi1 480 339BC848CLT1GOSCT-ND2,71000 KčDirect
BC849C,215Nexperia USA Inc.39 1711727-4858-1-ND4,17000 KčDirect
BC849CLT1Gonsemi629BC849CLT1GOSCT-ND2,50000 KčDirect
2SD2657KT146Rohm Semiconductor2 6392SD2657KT146CT-ND15,22000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0000,36487 Kč10 946,10 Kč
60 0000,33079 Kč19 847,40 Kč
90 0000,31342 Kč28 207,80 Kč
150 0000,29388 Kč44 082,00 Kč
210 0000,28231 Kč59 285,10 Kč
300 0000,27107 Kč81 321,00 Kč
750 0000,24639 Kč184 792,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,36487 Kč
Unit Price with VAT:0,44149 Kč