
BC848C-7-F | |
|---|---|
DigiKey Part Number | BC848C-7FDITR-ND - Tape & Reel (TR) BC848C-7FDICT-ND - Cut Tape (CT) BC848C-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848C-7-F |
Description | TRANS NPN 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC848C-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC849C,215 | Nexperia USA Inc. | 39 171 | 1727-4858-1-ND | 4,17000 Kč | Direct |
| BC848A RFG | Taiwan Semiconductor Corporation | 8 615 | 1801-BC848ARFGCT-ND | 3,75000 Kč | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8 788 | 1801-BC848BRFGCT-ND | 3,75000 Kč | Similar |
| BC848BE6327HTSA1 | Infineon Technologies | 1 037 189 | BC848BE6327HTSA1TR-ND | 1,25133 Kč | Similar |
| BC848BE6433HTMA1 | Infineon Technologies | 50 000 | BC848BE6433HTMA1TR-ND | 1,25133 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,44000 Kč | 24,40 Kč |
| 100 | 1,50990 Kč | 150,99 Kč |
| 500 | 1,09908 Kč | 549,54 Kč |
| 1 000 | 0,96540 Kč | 965,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79480 Kč | 2 384,40 Kč |
| 6 000 | 0,70853 Kč | 4 251,18 Kč |
| 9 000 | 0,66450 Kč | 5 980,50 Kč |
| 15 000 | 0,61495 Kč | 9 224,25 Kč |
| 21 000 | 0,58557 Kč | 12 296,97 Kč |
| 30 000 | 0,55700 Kč | 16 710,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |







