
TXS0102VDCUR | |
|---|---|
DigiKey Part Number | 296-TXS0102VDCURTR-ND - Tape & Reel (TR) 296-TXS0102VDCURCT-ND - Cut Tape (CT) 296-TXS0102VDCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102VDCUR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102VDCUR Models |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Channels per Circuit 2 | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 7,46600 Kč | 74,66 Kč |
| 25 | 6,67360 Kč | 166,84 Kč |
| 100 | 5,80410 Kč | 580,41 Kč |
| 250 | 5,38824 Kč | 1 347,06 Kč |
| 500 | 5,13712 Kč | 2 568,56 Kč |
| 1 000 | 4,97779 Kč | 4 977,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,67490 Kč | 14 024,70 Kč |
| 6 000 | 4,54994 Kč | 27 299,64 Kč |
| 9 000 | 4,48736 Kč | 40 386,24 Kč |
| 15 000 | 4,41800 Kč | 66 270,00 Kč |
| 21 000 | 4,37750 Kč | 91 927,50 Kč |
| 30 000 | 4,33852 Kč | 130 155,60 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |









