
TXS0102DTTR | |
|---|---|
DigiKey Part Number | 296-TXS0102DTTR-ND - Tape & Reel (TR) 296-TXS0102DTTRCT-ND - Cut Tape (CT) 296-TXS0102DTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DTTR |
Description | 2-BIT BIDIRECTIONAL VOLTAGE-LEVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps 8-X1SON (1.95x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Active | Data Rate 24Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-XFDFN Exposed Pad |
Channels per Circuit 2 | Supplier Device Package 8-X1SON (1.95x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 10,36500 Kč | 103,65 Kč |
| 25 | 9,31840 Kč | 232,96 Kč |
| 100 | 8,14820 Kč | 814,82 Kč |
| 250 | 7,59308 Kč | 1 898,27 Kč |
| 500 | 7,25814 Kč | 3 629,07 Kč |
| 1 000 | 7,14760 Kč | 7 147,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,51530 Kč | 32 576,50 Kč |
| 10 000 | 6,37075 Kč | 63 707,50 Kč |
| 15 000 | 6,29843 Kč | 94 476,45 Kč |
| 25 000 | 6,21823 Kč | 155 455,75 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |






