Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC848CLT1G | |
|---|---|
DigiKey Part Number | BC848CLT1GOSTR-ND - Tape & Reel (TR) BC848CLT1GOSCT-ND - Cut Tape (CT) BC848CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848CLT1G |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC848CLT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC849C,215 | Nexperia USA Inc. | 39 171 | 1727-4858-1-ND | 4,17000 Kč | Direct |
| BC848A RFG | Taiwan Semiconductor Corporation | 8 615 | 1801-BC848ARFGCT-ND | 3,75000 Kč | Similar |
| BC848AE6327HTSA1 | Infineon Technologies | 609 000 | BC848AE6327HTSA1TR-ND | 1,04277 Kč | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8 788 | 1801-BC848BRFGCT-ND | 3,75000 Kč | Similar |
| BC848BE6327HTSA1 | Infineon Technologies | 1 037 189 | BC848BE6327HTSA1TR-ND | 1,25133 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 100 | 1,03030 Kč | 103,03 Kč |
| 500 | 0,74330 Kč | 371,65 Kč |
| 1 000 | 0,64986 Kč | 649,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50025 Kč | 1 500,75 Kč |
| 6 000 | 0,44311 Kč | 2 658,66 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |











