Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW60FFE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCW60FFE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW60FFE6327HTSA1 |
Description | TRANS NPN 32V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCW60FFE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2657KT146 | Rohm Semiconductor | 2 639 | 2SD2657KT146CT-ND | 15,33000 Kč | Similar |
| BC817-40-7-F | Diodes Incorporated | 0 | BC817-40FDICT-ND | 4,83000 Kč | Similar |
| BC848B,235 | Nexperia USA Inc. | 0 | 1727-2635-1-ND | 2,10000 Kč | Similar |
| BC848B-13-F | Diodes Incorporated | 8 699 | 31-BC848B-13-FCT-ND | 4,62000 Kč | Similar |
| BC848B-7-F | Diodes Incorporated | 0 | 31-BC848B-7-FCT-ND | 4,62000 Kč | Similar |






