
BC848B,235 | |
|---|---|
DigiKey Part Number | 1727-2635-2-ND - Tape & Reel (TR) 1727-2635-1-ND - Cut Tape (CT) 1727-2635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848B,235 |
Description | TRANS NPN 30V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BC848B,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 0,81890 Kč | 81,89 Kč |
| 500 | 0,58878 Kč | 294,39 Kč |
| 1 000 | 0,51340 Kč | 513,40 Kč |
| 2 000 | 0,44957 Kč | 899,14 Kč |
| 5 000 | 0,38006 Kč | 1 900,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33687 Kč | 3 368,70 Kč |
| 20 000 | 0,30045 Kč | 6 009,00 Kč |
| 30 000 | 0,28186 Kč | 8 455,80 Kč |
| 50 000 | 0,26094 Kč | 13 047,00 Kč |
| 70 000 | 0,24854 Kč | 17 397,80 Kč |
| 100 000 | 0,23648 Kč | 23 648,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



