Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BC848B-7-F | |
|---|---|
DigiKey Part Number | 31-BC848B-7-FTR-ND - Tape & Reel (TR) 31-BC848B-7-FCT-ND - Cut Tape (CT) 31-BC848B-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848B-7-F |
Description | TRANS NPN 30V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC848B-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848B,215 | Nexperia USA Inc. | 0 | 1727-4241-1-ND | 2,09000 Kč | Direct |
| BC848BLT1G | onsemi | 16 033 | BC848BLT1GOSCT-ND | 2,92000 Kč | Direct |
| BC848BLT3G | onsemi | 33 169 | BC848BLT3GOSCT-ND | 2,92000 Kč | Direct |
| BC849B,215 | Nexperia USA Inc. | 0 | 1727-4856-1-ND | 2,92000 Kč | Direct |
| BC849BLT1G | onsemi | 68 331 | BC849BLT1GOSCT-ND | 2,71000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| 100 | 1,76650 Kč | 176,65 Kč |
| 500 | 1,29012 Kč | 645,06 Kč |
| 1 000 | 1,13558 Kč | 1 135,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93850 Kč | 2 815,50 Kč |
| 6 000 | 0,83891 Kč | 5 033,46 Kč |
| 9 000 | 0,78806 Kč | 7 092,54 Kč |
| 15 000 | 0,73089 Kč | 10 963,35 Kč |
| 21 000 | 0,69699 Kč | 14 636,79 Kč |
| 30 000 | 0,66403 Kč | 19 920,90 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |







