
SBC848BLT1G | |
|---|---|
DigiKey Part Number | SBC848BLT1GOSTR-ND - Tape & Reel (TR) SBC848BLT1GOSCT-ND - Cut Tape (CT) SBC848BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC848BLT1G |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC848BLT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848A RFG | Taiwan Semiconductor Corporation | 8 615 | 1801-BC848ARFGCT-ND | 3,75000 Kč | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8 788 | 1801-BC848BRFGCT-ND | 3,75000 Kč | Similar |
| BC848BE6327HTSA1 | Infineon Technologies | 1 037 189 | BC848BE6327HTSA1TR-ND | 1,25133 Kč | Similar |
| BC849C,215 | Nexperia USA Inc. | 39 186 | 1727-4858-1-ND | 4,17000 Kč | Similar |
| PMBS3904,215 | Nexperia USA Inc. | 92 560 | 1727-5174-1-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,06500 Kč | 20,65 Kč |
| 100 | 1,27010 Kč | 127,01 Kč |
| 500 | 0,92098 Kč | 460,49 Kč |
| 1 000 | 0,80711 Kč | 807,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62421 Kč | 1 872,63 Kč |
| 6 000 | 0,55486 Kč | 3 329,16 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |

