
BC848ALT1G | |
|---|---|
DigiKey Part Number | BC848ALT1GOSTR-ND - Tape & Reel (TR) BC848ALT1GOSCT-ND - Cut Tape (CT) BC848ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848ALT1G |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC848ALT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848A RFG | Taiwan Semiconductor Corporation | 8 615 | 1801-BC848ARFGCT-ND | 3,75000 Kč | Similar |
| BC848B RFG | Taiwan Semiconductor Corporation | 8 788 | 1801-BC848BRFGCT-ND | 3,75000 Kč | Similar |
| BC848BE6327HTSA1 | Infineon Technologies | 1 037 189 | BC848BE6327HTSA1TR-ND | 1,25133 Kč | Similar |
| BC848BE6433HTMA1 | Infineon Technologies | 50 000 | BC848BE6433HTMA1TR-ND | 1,25133 Kč | Similar |
| BC848CE6433HTMA1 | Infineon Technologies | 50 000 | BC848CE6433HTMA1TR-ND | 1,25133 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,94000 Kč | 19,40 Kč |
| 100 | 1,18880 Kč | 118,88 Kč |
| 500 | 0,86092 Kč | 430,46 Kč |
| 1 000 | 0,75393 Kč | 753,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58229 Kč | 1 746,87 Kč |
| 6 000 | 0,51701 Kč | 3 102,06 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |


