BC848CE6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 539 363
Unit Price: 3,99000 Kč
Datasheet

Direct


onsemi
In Stock: 1 480 339
Unit Price: 2,73000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 39 352
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 739
Unit Price: 2,52000 Kč
Datasheet

Direct


onsemi
In Stock: 1 391
Unit Price: 3,15000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 639
Unit Price: 15,33000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 174 946
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 124 993
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 7 244
Unit Price: 2,52000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 727
Unit Price: 6,51000 Kč
Datasheet

Similar


onsemi
In Stock: 275
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 495 697
Unit Price: 2,31000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 921
Unit Price: 9,45000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848CE6433HTMA1

DigiKey Part Number
BC848CE6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC848CE6433HTMA1
Description
TRANS NPN 30V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848C-7-FDiodes Incorporated539 363BC848C-7FDICT-ND3,99000 KčDirect
BC848CLT1Gonsemi1 480 339BC848CLT1GOSCT-ND2,73000 KčDirect
BC849C,215Nexperia USA Inc.39 3521727-4858-1-ND4,20000 KčDirect
BC849CLT1Gonsemi739BC849CLT1GOSCT-ND2,52000 KčDirect
NSVBC848CLT1Gonsemi1 391NSVBC848CLT1GOSCT-ND3,15000 KčDirect
Last Time Buy
Marketplace Stock: 50 000 View Now
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,85046 Kč42 523,00 Kč
Unit Price without VAT:0,85046 Kč
Unit Price with VAT:1,02906 Kč

Other Suppliers on DigiKey

50 000In Stock
Ships from Rochester Electronics, LLC