
2SD2657KT146 | |
|---|---|
DigiKey Part Number | 2SD2657KT146TR-ND - Tape & Reel (TR) 2SD2657KT146CT-ND - Cut Tape (CT) 2SD2657KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2657KT146 |
Description | TRANS NPN 30V 1.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1.5 A 330MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2657KT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 330MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2657TL | Rohm Semiconductor | 1 402 | 2SD2657TLCT-ND | 16,27000 Kč | Direct |
| 2SD2675TL | Rohm Semiconductor | 1 296 | 2SD2675TLCT-ND | 16,48000 Kč | Similar |
| BC848A-7-F | Diodes Incorporated | 2 037 | BC848A-FDICT-ND | 4,17000 Kč | Similar |
| BC848B-13-F | Diodes Incorporated | 8 699 | 31-BC848B-13-FCT-ND | 4,59000 Kč | Similar |
| BC848B-7-F | Diodes Incorporated | 0 | 31-BC848B-7-FCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,40600 Kč | 94,06 Kč |
| 100 | 6,03770 Kč | 603,77 Kč |
| 500 | 4,58404 Kč | 2 292,02 Kč |
| 1 000 | 4,11521 Kč | 4 115,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,51874 Kč | 10 556,22 Kč |
| 6 000 | 3,21818 Kč | 19 309,08 Kč |
| 9 000 | 3,06502 Kč | 27 585,18 Kč |
| 15 000 | 2,89292 Kč | 43 393,80 Kč |
| 21 000 | 2,79100 Kč | 58 611,00 Kč |
| 30 000 | 2,69194 Kč | 80 758,20 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |


