
NSVBC848CLT1G | |
|---|---|
DigiKey Part Number | NSVBC848CLT1GOSTR-ND - Tape & Reel (TR) NSVBC848CLT1GOSCT-ND - Cut Tape (CT) NSVBC848CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBC848CLT1G |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC848CLT1G Models |
Category | Power - Max 225 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848BLT1G | onsemi | 16 033 | BC848BLT1GOSCT-ND | 2,92000 Kč | Direct |
| BC848BLT3G | onsemi | 33 169 | BC848BLT3GOSCT-ND | 2,92000 Kč | Direct |
| BC849BLT1G | onsemi | 68 431 | BC849BLT1GOSCT-ND | 2,71000 Kč | Direct |
| SBC848BLT1G | onsemi | 8 336 | SBC848BLT1GOSCT-ND | 3,34000 Kč | Direct |
| BC848B-7-F | Diodes Incorporated | 0 | 31-BC848B-7-FCT-ND | 4,59000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 1,87700 Kč | 18,77 Kč |
| 100 | 1,15750 Kč | 115,75 Kč |
| 500 | 0,83672 Kč | 418,36 Kč |
| 1 000 | 0,73245 Kč | 732,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56532 Kč | 1 695,96 Kč |
| 6 000 | 0,50171 Kč | 3 010,26 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |


