Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848BLT1G

DigiKey Part Number
BC848BLT1GOSTR-ND - Tape & Reel (TR)
BC848BLT1GOSCT-ND - Cut Tape (CT)
BC848BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848BLT1G
Description
TRANS NPN 30V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC848BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848A RFGTaiwan Semiconductor Corporation8 6151801-BC848ARFGCT-ND3,75000 KčSimilar
BC848AE6327HTSA1Infineon Technologies609 000BC848AE6327HTSA1TR-ND1,04277 KčSimilar
BC848B RFGTaiwan Semiconductor Corporation8 7881801-BC848BRFGCT-ND3,75000 KčSimilar
BC848B_R1_00001Panjit International Inc.8063757-BC848B_R1_00001CT-ND2,50000 KčSimilar
BC848BE6327HTSA1Infineon Technologies1 037 189BC848BE6327HTSA1TR-ND1,25133 KčSimilar
In-Stock: 16 033
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
101,79400 Kč17,94 Kč
1001,09910 Kč109,91 Kč
5000,79376 Kč396,88 Kč
1 0000,69428 Kč694,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,53522 Kč1 605,66 Kč
6 0000,47460 Kč2 847,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč