BC849C,235 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,36737 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 539 363
Unit Price: 3,99000 Kč
Datasheet

Direct


onsemi
In Stock: 1 480 339
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 739
Unit Price: 2,52000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 639
Unit Price: 15,33000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 615
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 037
Unit Price: 4,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 609 000
Unit Price: 1,04990 Kč
Datasheet

Similar


onsemi
In Stock: 23 909
Unit Price: 3,15000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 788
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 043 189
Unit Price: 1,25988 Kč
Datasheet

Similar


onsemi
In Stock: 23 558
Unit Price: 2,94000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 895
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC849C,235

DigiKey Part Number
1727-8487-2-ND - Tape & Reel (TR)
1727-8487-1-ND - Cut Tape (CT)
1727-8487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC849C,235
Description
TRANS NPN 30V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC849C,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC 848C B6327Infineon Technologies0BC848CB6327-ND0,36737 KčDirect
BC848C-7-FDiodes Incorporated539 363BC848C-7FDICT-ND3,99000 KčDirect
BC848CLT1Gonsemi1 480 339BC848CLT1GOSCT-ND2,73000 KčDirect
BC849CLT1Gonsemi739BC849CLT1GOSCT-ND2,52000 KčDirect
2SD2657KT146Rohm Semiconductor2 6392SD2657KT146CT-ND15,33000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,84800 Kč18,48 Kč
1001,14020 Kč114,02 Kč
5000,82396 Kč411,98 Kč
1 0000,72107 Kč721,07 Kč
2 0000,63404 Kč1 268,08 Kč
5 0000,53952 Kč2 697,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,48083 Kč4 808,30 Kč
20 0000,43137 Kč8 627,40 Kč
30 0000,40614 Kč12 184,20 Kč
50 0000,37776 Kč18 888,00 Kč
70 0000,36095 Kč25 266,50 Kč
100 0000,34460 Kč34 460,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč