Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC848AW-7-F | |
|---|---|
DigiKey Part Number | BC848AW-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC848AW-7-F |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848W,115 | Nexperia USA Inc. | 797 | 1727-6193-1-ND | 2,71000 Kč | Direct |
| BC 848C B6327 | Infineon Technologies | 0 | BC848CB6327-ND | 0,36487 Kč | Similar |
| BC848AW RFG | Taiwan Semiconductor Corporation | 16 970 | 1801-BC848AWRFGCT-ND | 3,96000 Kč | Similar |
| BC848AWT1 | onsemi | 0 | 488-BC848AWT1-ND | 0,00000 Kč | Similar |
| BC848AWT1G | onsemi | 0 | 488-BC848AWT1G-ND | 0,00000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83568 Kč | 2 507,04 Kč |
| 6 000 | 0,74628 Kč | 4 477,68 Kč |
| 9 000 | 0,70065 Kč | 6 305,85 Kč |
| 15 000 | 0,64933 Kč | 9 739,95 Kč |
| 21 000 | 0,61890 Kč | 12 996,90 Kč |
| 30 000 | 0,58931 Kč | 17 679,30 Kč |
| Unit Price without VAT: | 0,83568 Kč |
|---|---|
| Unit Price with VAT: | 1,01117 Kč |






