


BC848W,135 | |
|---|---|
DigiKey Part Number | 1727-BC848W,135TR-ND - Tape & Reel (TR) 1727-BC848W,135CT-ND - Cut Tape (CT) 1727-BC848W,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848W,135 |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848AW-7-F | Diodes Incorporated | 0 | BC848AW-7-F-ND | 0,83568 Kč | Direct |
| 2DD2656-7 | Diodes Incorporated | 35 907 | 2DD2656DICT-ND | 6,67000 Kč | Similar |
| 2SD2656T106 | Rohm Semiconductor | 4 598 | 2SD2656T106CT-ND | 11,05000 Kč | Similar |
| BC848AW RFG | Taiwan Semiconductor Corporation | 16 970 | 1801-BC848AWRFGCT-ND | 3,96000 Kč | Similar |
| BC848BW | Diotec Semiconductor | 3 000 | 4878-BC848BWCT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,68900 Kč | 16,89 Kč |
| 100 | 1,03860 Kč | 103,86 Kč |
| 500 | 0,74954 Kč | 374,77 Kč |
| 1 000 | 0,65549 Kč | 655,49 Kč |
| 2 000 | 0,57572 Kč | 1 151,44 Kč |
| 5 000 | 0,48898 Kč | 2 444,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,43515 Kč | 4 351,50 Kč |
| 20 000 | 0,38978 Kč | 7 795,60 Kč |
| 30 000 | 0,36663 Kč | 10 998,90 Kč |
| 50 000 | 0,34059 Kč | 17 029,50 Kč |
| 70 000 | 0,32516 Kč | 22 761,20 Kč |
| 100 000 | 0,31016 Kč | 31 016,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

