
BC848BW | |
|---|---|
DigiKey Part Number | 4878-BC848BWCT-ND - Cut Tape (CT) 4878-BC848BWTR-ND |
Manufacturer | |
Manufacturer Product Number | BC848BW |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC848BW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Cut Tape (CT) Bulk | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848AW RFG | Taiwan Semiconductor Corporation | 16 970 | 1801-BC848AWRFGCT-ND | 3,96000 Kč | Similar |
| BC848BW RFG | Taiwan Semiconductor Corporation | 15 000 | 1801-BC848BWRFGCT-ND | 3,96000 Kč | Similar |
| BC848CW RFG | Taiwan Semiconductor Corporation | 18 000 | 1801-BC848CWRFGCT-ND | 3,96000 Kč | Similar |
| BC849AW RFG | Taiwan Semiconductor Corporation | 18 000 | 1801-BC849AWRFGCT-ND | 3,96000 Kč | Similar |
| BC849BW RFG | Taiwan Semiconductor Corporation | 17 990 | 1801-BC849BWRFGCT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,79300 Kč | 7,93 Kč |
| 25 | 0,69240 Kč | 17,31 Kč |
| 100 | 0,57560 Kč | 57,56 Kč |
| 250 | 0,51804 Kč | 129,51 Kč |
| 500 | 0,48426 Kč | 242,13 Kč |
| 1 000 | 0,45632 Kč | 456,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71833 Kč | 2 154,99 Kč |
| 6 000 | 0,63929 Kč | 3 835,74 Kč |
| 9 000 | 0,59895 Kč | 5 390,55 Kč |
| 15 000 | 0,55356 Kč | 8 303,40 Kč |
| 21 000 | 0,52666 Kč | 11 059,86 Kč |
| 30 000 | 0,50048 Kč | 15 014,40 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

