
2SD2656T106 | |
|---|---|
DigiKey Part Number | 2SD2656T106TR-ND - Tape & Reel (TR) 2SD2656T106CT-ND - Cut Tape (CT) 2SD2656T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD2656T106 |
Description | TRANS NPN 30V 1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 1 A 400MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD2656T106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SD2656FRAT106 | Rohm Semiconductor | 2 665 | 2SD2656FRAT106CT-ND | 0,34000 Kč | Parametric Equivalent |
| BC849BW,135 | Nexperia USA Inc. | 10 000 | 1727-BC849BW,135CT-ND | 0,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,35710 Kč | 435,71 Kč |
| 500 | 3,26938 Kč | 1 634,69 Kč |
| 1 000 | 2,91809 Kč | 2 918,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47097 Kč | 7 412,91 Kč |
| 6 000 | 2,24556 Kč | 13 473,36 Kč |
| 9 000 | 2,13067 Kč | 19 176,03 Kč |
| 15 000 | 2,00153 Kč | 30 022,95 Kč |
| 21 000 | 1,92503 Kč | 40 425,63 Kč |
| 30 000 | 1,85068 Kč | 55 520,40 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



