
2SB1694T106 | |
|---|---|
DigiKey Part Number | 2SB1694T106TR-ND - Tape & Reel (TR) 2SB1694T106CT-ND - Cut Tape (CT) 2SB1694T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1694T106 |
Description | TRANS PNP 30V 1A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1694T106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 380mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 100 | 4,93240 Kč | 493,24 Kč |
| 500 | 3,71748 Kč | 1 858,74 Kč |
| 1 000 | 3,32524 Kč | 3 325,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,82584 Kč | 8 477,52 Kč |
| 6 000 | 2,57418 Kč | 15 445,08 Kč |
| 9 000 | 2,44592 Kč | 22 013,28 Kč |
| 15 000 | 2,30174 Kč | 34 526,10 Kč |
| 21 000 | 2,21635 Kč | 46 543,35 Kč |
| 30 000 | 2,13336 Kč | 64 000,80 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


