


BC849BW,135 | |
|---|---|
DigiKey Part Number | 1727-BC849BW,135TR-ND - Tape & Reel (TR) 1727-BC849BW,135CT-ND - Cut Tape (CT) 1727-BC849BW,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC849BW,135 |
Description | TRANS NPN 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,09526 Kč | 547,63 Kč |
| 1 000 | 0,96213 Kč | 962,13 Kč |
| 2 000 | 0,84937 Kč | 1 698,74 Kč |
| 5 000 | 0,72695 Kč | 3 634,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65106 Kč | 6 510,60 Kč |
| 20 000 | 0,58715 Kč | 11 743,00 Kč |
| 30 000 | 0,55454 Kč | 16 636,20 Kč |
| 50 000 | 0,51788 Kč | 25 894,00 Kč |
| 70 000 | 0,49617 Kč | 34 731,90 Kč |
| 100 000 | 0,47505 Kč | 47 505,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

