U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

20441-001E-01

DigiKey Part Number
5378-20441-001E-01TR-ND - Tape & Reel (TR)
5378-20441-001E-01CT-ND - Cut Tape (CT)
5378-20441-001E-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20441-001E-01
Description
MHF I RECEPTACLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Fastening Type
Snap-On
Series
Frequency - Max
9 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Housing Color
Black
Connector Style
Center Contact Material
Brass
Connector Type
Receptacle, Male Pin
Body Material
Copper Alloy
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Liquid Crystal Polymer (LCP)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,90000 Kč21,90 Kč
1018,54100 Kč185,41 Kč
2517,37680 Kč434,42 Kč
5016,54260 Kč827,13 Kč
10015,75220 Kč1 575,22 Kč
25014,76484 Kč3 691,21 Kč
50014,05952 Kč7 029,76 Kč
1 00013,38819 Kč13 388,19 Kč
2 50012,55009 Kč31 375,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,95141 Kč59 757,05 Kč
10 00011,38139 Kč113 813,90 Kč
15 00011,06074 Kč165 911,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,90000 Kč
Unit Price with VAT:26,49900 Kč