Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.13mm OD Coaxial Cable 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.13mm OD Coaxial Cable 19.69" (500.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

8-23-0120

DigiKey Part Number
5378-8-23-0120-ND
Manufacturer
Manufacturer Product Number
8-23-0120
Description
COAX CBL MHFI LK-MHFI LK 19.69"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.13mm OD Coaxial Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
I-PEX
Length
19.69" (500.00mm)
Series
Cable Type
1.13mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
I-PEX MHFI LK to I-PEX MHFI LK
Overall Impedance
50 Ohms
1st Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Frequency - Max
9 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Locking
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-23-0120I-PEX8775378-8-23-0120-ND45,36000 KčParametric Equivalent
In-Stock: 877
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1038,55200 Kč385,52 Kč
2536,13320 Kč903,33 Kč
5034,41160 Kč1 720,58 Kč
10032,76530 Kč3 276,53 Kč
25030,71252 Kč7 678,13 Kč
90028,05822 Kč25 252,40 Kč
1 80026,71961 Kč48 095,30 Kč
2 70025,96659 Kč70 109,79 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč