



8-21-0047 | |
|---|---|
DigiKey Part Number | 5378-8-21-0047-ND |
Manufacturer | |
Manufacturer Product Number | 8-21-0047 |
Description | COAX CBL MHFI LK-MHFI LK 7.874" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | Length 7.874" (200.00mm) |
Series | Cable Type 1.13mm OD Coaxial Cable |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style I-PEX MHFI LK to I-PEX MHFI LK | Overall Impedance 50 Ohms |
1st Connector I-PEX MHFI LK (Locking) Plug, Right Angle | Frequency - Max 9 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Locking |
2nd Connector I-PEX MHFI LK (Locking) Plug, Right Angle | Operating Temperature -40°C ~ 90°C |
2nd Contact Gender Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8-21-0047 | I-PEX | 842 | 5378-8-21-0047-ND | 1,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,25000 Kč | 40,25 Kč |
| 10 | 34,16100 Kč | 341,61 Kč |
| 25 | 32,00920 Kč | 800,23 Kč |
| 50 | 30,48240 Kč | 1 524,12 Kč |
| 100 | 29,02460 Kč | 2 902,46 Kč |
| 250 | 27,20560 Kč | 6 801,40 Kč |
| 500 | 25,90670 Kč | 12 953,35 Kč |
| 1 000 | 24,67039 Kč | 24 670,39 Kč |
| 2 500 | 23,12658 Kč | 57 816,45 Kč |
| Unit Price without VAT: | 40,25000 Kč |
|---|---|
| Unit Price with VAT: | 48,70250 Kč |






