Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.37mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

8-23-0119

DigiKey Part Number
5378-8-23-0119-ND
Manufacturer
Manufacturer Product Number
8-23-0119
Description
COAX CBL MHFI LK-MHFI LK 3.937"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
I-PEX
Length
3.937" (100.00mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
I-PEX MHFI LK to I-PEX MHFI LK
Overall Impedance
50 Ohms
1st Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Frequency - Max
9 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Locking
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 758
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,25000 Kč40,25 Kč
1034,16100 Kč341,61 Kč
2532,00920 Kč800,23 Kč
5030,48240 Kč1 524,12 Kč
10029,02460 Kč2 902,46 Kč
25027,20560 Kč6 801,40 Kč
50025,90670 Kč12 953,35 Kč
1 00024,67039 Kč24 670,39 Kč
3 00022,83114 Kč68 493,42 Kč
Manufacturers Standard Package
Unit Price without VAT:40,25000 Kč
Unit Price with VAT:48,70250 Kč