U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

20279-001E-03

DigiKey Part Number
5378-20279-001E-03TR-ND - Tape & Reel (TR)
5378-20279-001E-03CT-ND - Cut Tape (CT)
5378-20279-001E-03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20279-001E-03
Description
MHF I RECEPTACLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
U.FL (UMCC), I-PEX MHFI Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
9 GHz
Number of Ports
1
Features
-
Housing Color
White
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 90°C
Voltage Rating
60 V
Mating Cycles
30
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
1018,94000 Kč189,40 Kč
2517,75600 Kč443,90 Kč
5016,90340 Kč845,17 Kč
10016,09500 Kč1 609,50 Kč
25015,08664 Kč3 771,66 Kč
50014,36558 Kč7 182,79 Kč
1 00013,67978 Kč13 679,78 Kč
2 50012,82340 Kč32 058,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,21160 Kč61 058,00 Kč
10 00011,62920 Kč116 292,00 Kč
15 00011,30153 Kč169 522,95 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč