


H3BBG-10112-V4 | |
|---|---|
DigiKey Part Number | H3BBG-10112-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-V4 |
Description | JUMPER-H1505TR/A2015V/H1505TR12" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,03000 Kč | 150,30 Kč |
| 30 | 13,63333 Kč | 409,00 Kč |
| 50 | 13,03000 Kč | 651,50 Kč |
| 100 | 12,25320 Kč | 1 225,32 Kč |
| 250 | 11,29544 Kč | 2 823,86 Kč |
| 500 | 10,62184 Kč | 5 310,92 Kč |
| 1 000 | 9,98865 Kč | 9 988,65 Kč |
| 2 500 | 9,20963 Kč | 23 024,08 Kč |
| 5 000 | 8,66115 Kč | 43 305,75 Kč |
| Unit Price without VAT: | 15,03000 Kč |
|---|---|
| Unit Price with VAT: | 18,18630 Kč |











