


H3BBG-10112-L4 | |
|---|---|
DigiKey Part Number | H3BBG-10112-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-L4 |
Description | JUMPER-H1505TR/A2015L/H1505TR12" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,99300 Kč | 149,93 Kč |
| 30 | 13,59967 Kč | 407,99 Kč |
| 50 | 12,99780 Kč | 649,89 Kč |
| 100 | 12,22290 Kč | 1 222,29 Kč |
| 250 | 11,26752 Kč | 2 816,88 Kč |
| 500 | 10,59560 Kč | 5 297,80 Kč |
| 1 000 | 9,96397 Kč | 9 963,97 Kč |
| 2 500 | 9,18688 Kč | 22 967,20 Kč |
| 5 000 | 8,63975 Kč | 43 198,75 Kč |
| Unit Price without VAT: | 14,99300 Kč |
|---|---|
| Unit Price with VAT: | 18,14153 Kč |











