


H3BBG-10105-L4 | |
|---|---|
DigiKey Part Number | H3BBG-10105-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-L4 |
Description | JUMPER-H1505TR/A2015L/H1505TR 5" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,69100 Kč | 136,91 Kč |
| 30 | 12,41667 Kč | 372,50 Kč |
| 50 | 11,86800 Kč | 593,40 Kč |
| 100 | 11,15830 Kč | 1 115,83 Kč |
| 250 | 10,28736 Kč | 2 571,84 Kč |
| 500 | 9,67378 Kč | 4 836,89 Kč |
| 1 000 | 9,09696 Kč | 9 096,96 Kč |
| 2 500 | 8,38744 Kč | 20 968,60 Kč |
| 5 000 | 7,88798 Kč | 39 439,90 Kč |
| Unit Price without VAT: | 13,69100 Kč |
|---|---|
| Unit Price with VAT: | 16,56611 Kč |











