Green 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10105-G4

DigiKey Part Number
H3BBG-10105-G4-ND
Manufacturer
Manufacturer Product Number
H3BBG-10105-G4
Description
JUMPER-H1505TR/A2015G/H1505TR 5"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,69100 Kč136,91 Kč
3012,41667 Kč372,50 Kč
5011,86800 Kč593,40 Kč
10011,15830 Kč1 115,83 Kč
25010,28736 Kč2 571,84 Kč
5009,67378 Kč4 836,89 Kč
1 0009,09696 Kč9 096,96 Kč
2 5008,38744 Kč20 968,60 Kč
5 0007,88798 Kč39 439,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,69100 Kč
Unit Price with VAT:16,56611 Kč
Alternate Color
JUMPER-H1505TR/A2015A/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1505TR/A2015B/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1505TR/A2015L/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1505TR/A2015N/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1505TR/A2015R/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
Alternate Length
JUMPER-H1505TR/A2015G/H1505TR 2"
In-Stock: 0
Unit Price: 13,12400 Kč
JUMPER-H1505TR/A2015G/H1505TR 3"
In-Stock: 0
Unit Price: 13,31300 Kč
JUMPER-H1505TR/A2015G/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015G/H1505TR 6"
In-Stock: 0
Unit Price: 13,88000 Kč
JUMPER-H1505TR/A2015G/H1505TR 8"
In-Stock: 0
Unit Price: 14,25800 Kč