Blue 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10104-L4

DigiKey Part Number
H3BBG-10104-L4-ND
Manufacturer
Manufacturer Product Number
H3BBG-10104-L4
Description
JUMPER-H1505TR/A2015L/H1505TR 4"
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,50200 Kč135,02 Kč
3012,24900 Kč367,47 Kč
5011,70420 Kč585,21 Kč
10011,00720 Kč1 100,72 Kč
25010,14624 Kč2 536,56 Kč
5009,54108 Kč4 770,54 Kč
1 0008,97245 Kč8 972,45 Kč
2 5008,27262 Kč20 681,55 Kč
5 0007,77997 Kč38 899,85 Kč
Manufacturers Standard Package
Unit Price without VAT:13,50200 Kč
Unit Price with VAT:16,33742 Kč
Alternate Color
JUMPER-H1505TR/A2015A/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015B/H1505TR 4"
In-Stock: 211
Unit Price: 14,09000 Kč
JUMPER-H1505TR/A2015G/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015N/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015R/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
Alternate Length
JUMPER-H1505TR/A2015L/H1505TR 2"
In-Stock: 0
Unit Price: 13,12400 Kč
JUMPER-H1505TR/A2015L/H1505TR 3"
In-Stock: 0
Unit Price: 13,31300 Kč
JUMPER-H1505TR/A2015L/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1505TR/A2015L/H1505TR 6"
In-Stock: 0
Unit Price: 13,88000 Kč
JUMPER-H1505TR/A2015L/H1505TR 8"
In-Stock: 0
Unit Price: 14,86700 Kč