Black 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10104-B4

DigiKey Part Number
H3BBG-10104-B4-ND
Manufacturer
Manufacturer Product Number
H3BBG-10104-B4
Description
JUMPER-H1505TR/A2015B/H1505TR 4"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,09000 Kč140,90 Kč
3013,03267 Kč390,98 Kč
5012,56940 Kč628,47 Kč
10011,96680 Kč1 196,68 Kč
25011,21628 Kč2 804,07 Kč
50010,68042 Kč5 340,21 Kč
1 00010,17038 Kč10 170,38 Kč
2 5009,53360 Kč23 834,00 Kč
5 0009,07874 Kč45 393,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,09000 Kč
Unit Price with VAT:17,04890 Kč
Alternate Color
JUMPER-H1505TR/A2015A/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015G/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015L/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015N/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015R/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
Alternate Length
JUMPER-H1505TR/A2015B/H1505TR 2"
In-Stock: 0
Unit Price: 13,12400 Kč
JUMPER-H1505TR/A2015B/H1505TR 3"
In-Stock: 0
Unit Price: 13,31300 Kč
JUMPER-H1505TR/A2015B/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1505TR/A2015B/H1505TR 6"
In-Stock: 395
Unit Price: 14,46800 Kč
JUMPER-H1505TR/A2015B/H1505TR 8"
In-Stock: 440
Unit Price: 14,86700 Kč