


H3BBG-10104-N4 | |
|---|---|
DigiKey Part Number | H3BBG-10104-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-N4 |
Description | JUMPER-H1505TR/A2015N/H1505TR 4" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,50200 Kč | 135,02 Kč |
| 30 | 12,24900 Kč | 367,47 Kč |
| 50 | 11,70420 Kč | 585,21 Kč |
| 100 | 11,00720 Kč | 1 100,72 Kč |
| 250 | 10,14624 Kč | 2 536,56 Kč |
| 500 | 9,54108 Kč | 4 770,54 Kč |
| 1 000 | 8,97245 Kč | 8 972,45 Kč |
| 2 500 | 8,27262 Kč | 20 681,55 Kč |
| 5 000 | 7,77997 Kč | 38 899,85 Kč |
| Unit Price without VAT: | 13,50200 Kč |
|---|---|
| Unit Price with VAT: | 16,33742 Kč |











