


H3BBG-10108-N4 | |
|---|---|
DigiKey Part Number | H3BBG-10108-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-N4 |
Description | JUMPER-H1505TR/A2015N/H1505TR 8" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,25800 Kč | 142,58 Kč |
| 30 | 12,92767 Kč | 387,83 Kč |
| 50 | 12,35100 Kč | 617,55 Kč |
| 100 | 11,61610 Kč | 1 161,61 Kč |
| 250 | 10,70816 Kč | 2 677,04 Kč |
| 500 | 10,06938 Kč | 5 034,69 Kč |
| 1 000 | 9,46926 Kč | 9 469,26 Kč |
| 2 500 | 8,73080 Kč | 21 827,00 Kč |
| 5 000 | 8,21085 Kč | 41 054,25 Kč |
| Unit Price without VAT: | 14,25800 Kč |
|---|---|
| Unit Price with VAT: | 17,25218 Kč |











