Orange 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10112-A4

DigiKey Part Number
H3BBG-10112-A4-ND
Manufacturer
Manufacturer Product Number
H3BBG-10112-A4
Description
JUMPER-H1505TR/A2015A/H1505TR12"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,99300 Kč149,93 Kč
3013,59967 Kč407,99 Kč
5012,99780 Kč649,89 Kč
10012,22290 Kč1 222,29 Kč
25011,26752 Kč2 816,88 Kč
50010,59560 Kč5 297,80 Kč
1 0009,96397 Kč9 963,97 Kč
2 5009,18688 Kč22 967,20 Kč
5 0008,63975 Kč43 198,75 Kč
Manufacturers Standard Package
Unit Price without VAT:14,99300 Kč
Unit Price with VAT:18,14153 Kč
Alternate Color
JUMPER-H1505TR/A2015B/H1505TR12"
In-Stock: 1330
Unit Price: 15,64400 Kč
JUMPER-H1505TR/A2015G/H1505TR12"
In-Stock: 0
Unit Price: 15,64400 Kč
JUMPER-H1505TR/A2015L/H1505TR12"
In-Stock: 0
Unit Price: 14,99300 Kč
JUMPER-H1505TR/A2015N/H1505TR12"
In-Stock: 0
Unit Price: 15,64400 Kč
JUMPER-H1505TR/A2015R/H1505TR12"
In-Stock: 0
Unit Price: 15,64400 Kč
Alternate Length
JUMPER-H1505TR/A2015A/H1505TR 2"
In-Stock: 0
Unit Price: 13,12400 Kč
JUMPER-H1505TR/A2015A/H1505TR 3"
In-Stock: 0
Unit Price: 13,31300 Kč
JUMPER-H1505TR/A2015A/H1505TR 4"
In-Stock: 0
Unit Price: 13,50200 Kč
JUMPER-H1505TR/A2015A/H1505TR 5"
In-Stock: 0
Unit Price: 13,69100 Kč
JUMPER-H1505TR/A2015A/H1505TR 6"
In-Stock: 0
Unit Price: 13,88000 Kč
Assembly Component