


H3BBG-10112-R4 | |
|---|---|
DigiKey Part Number | H3BBG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-R4 |
Description | JUMPER-H1505TR/A2015R/H1505TR12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,64400 Kč | 156,44 Kč |
| 30 | 14,46767 Kč | 434,03 Kč |
| 50 | 13,95520 Kč | 697,76 Kč |
| 100 | 13,28960 Kč | 1 328,96 Kč |
| 250 | 12,45600 Kč | 3 114,00 Kč |
| 500 | 11,86052 Kč | 5 930,26 Kč |
| 1 000 | 11,29419 Kč | 11 294,19 Kč |
| 2 500 | 10,58702 Kč | 26 467,55 Kč |
| 5 000 | 10,08190 Kč | 50 409,50 Kč |
| Unit Price without VAT: | 15,64400 Kč |
|---|---|
| Unit Price with VAT: | 18,92924 Kč |













