


H3BBG-10112-G4 | |
|---|---|
DigiKey Part Number | H3BBG-10112-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-G4 |
Description | JUMPER-H1505TR/A2015G/H1505TR12" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,64400 Kč | 156,44 Kč |
| 30 | 14,46767 Kč | 434,03 Kč |
| 50 | 13,95520 Kč | 697,76 Kč |
| 100 | 13,28960 Kč | 1 328,96 Kč |
| 250 | 12,45600 Kč | 3 114,00 Kč |
| 500 | 11,86052 Kč | 5 930,26 Kč |
| 1 000 | 11,29419 Kč | 11 294,19 Kč |
| 2 500 | 10,58702 Kč | 26 467,55 Kč |
| 5 000 | 10,08190 Kč | 50 409,50 Kč |
| Unit Price without VAT: | 15,64400 Kč |
|---|---|
| Unit Price with VAT: | 18,92924 Kč |











