


H3BBG-10106-R4 | |
|---|---|
DigiKey Part Number | H3BBG-10106-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-R4 |
Description | JUMPER-H1505TR/A2015R/H1505TR 6" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,46800 Kč | 144,68 Kč |
| 30 | 13,38967 Kč | 401,69 Kč |
| 50 | 12,91800 Kč | 645,90 Kč |
| 100 | 12,29850 Kč | 1 229,85 Kč |
| 250 | 11,52708 Kč | 2 881,77 Kč |
| 500 | 10,97692 Kč | 5 488,46 Kč |
| 1 000 | 10,45238 Kč | 10 452,38 Kč |
| 2 500 | 9,79800 Kč | 24 495,00 Kč |
| 5 000 | 9,33046 Kč | 46 652,30 Kč |
| Unit Price without VAT: | 14,46800 Kč |
|---|---|
| Unit Price with VAT: | 17,50628 Kč |











